Reference Only

UBT1V101MPD8

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20% AEC-Q200

Manufacturer:

Mfr Part:
UBT1V101MPD8

TTI Part:
UBT1V101MPD8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current620 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
SeriesUBT
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.12
Package / Case10 mm x 12.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.274$27.40
$0.228$114.00
$0.221$221.00
$0.197$394.00
Need more?

My Notes

Sign into see notes.