Reference Only

RSA0J331MCN1GS

Aluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol.

Manufacturer:

Mfr Part:
RSA0J331MCN1GS

TTI Part:
RSA0J331MCN1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length5.7 mm (0.224 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR14 mOhms
Ripple Current3.16 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesRSA
PackagingReel
Dissipation Factor DF0.12
Leakage Current700 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFPCAP
Part # AliasesFP-6R3ME331M-SAR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.359$359.00
$0.322$644.00
$0.319$957.00
$0.309$1,545.00
Need more?
Sign in to add projects and notes