Reference Only

RPS1A271MCN1GS

Aluminum Organic Polymer Capacitors 10V 270uF 20% Tol.

Manufacturer:

Mfr Part:
RPS1A271MCN1GS

TTI Part:
RPS1A271MCN1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance270 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length7.7 mm (0.303 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR25 mOhms
Ripple Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.12
Leakage Current540 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFP-010ME271M-PSR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.571$285.50
$0.524$524.00
Need more?
Sign in to add projects and notes