Reference Only

RNU1J560MDN1PH

Aluminum Organic Polymer Capacitors 56UF 63V 20%

Manufacturer:

Mfr Part:
RNU1J560MDN1PH

TTI Part:
RNU1J560MDN1PH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC63 VDC
Termination StyleRadial
Length12.5 mm (0.492 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR25 mOhms
Ripple Current2.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesRNU
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing5 mm
Leakage Current706 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFP-063RE560M-NUPH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.66$830.00
$1.52$1,520.00
$1.50$2,250.00
$1.45$3,625.00
Need more?

My Notes

Sign into see notes.