Reference Only

RNU1H470MDN1PH

Aluminum Organic Polymer Capacitors 47UF 50V 20%

Manufacturer:

Mfr Part:
RNU1H470MDN1PH

TTI Part:
RNU1H470MDN1PH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Length12.5 mm (0.492 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR24 mOhms
Ripple Current2.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesRNU
PackagingAmmo Pack
Dissipation Factor DF0.12
Lead Spacing5 mm
Leakage Current470 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFP-050RE470M-NUPH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.87$435.00
$0.78$1,560.00
Need more?

My Notes

Sign into see notes.