Reference Only

RNS1E220MDN1

Aluminum Organic Polymer Capacitors 25 Volt 22uF 20%

Manufacturer:

Mfr Part:
RNS1E220MDN1

TTI Part:
RNS1E220MDN1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance22 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length11.5 mm (0.453 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR28 mOhms
Ripple Current3.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesRNS
PackagingBulk
Dissipation Factor DF0.06
Lead Spacing3.5 mm
Leakage Current110 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFPCAP
Part # AliasesFP-025RE220M-NSR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.686$68.60
$0.616$308.00
$0.576$576.00
$0.529$1,058.00
$0.514$2,056.00
Need more?
Sign in to add projects and notes