Reference Only

RNS1D330MDS1

Aluminum Organic Polymer Capacitors 20 Volt 33uF 20%

Manufacturer:

Mfr Part:
RNS1D330MDS1

TTI Part:
RNS1D330MDS1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance33 uF
Voltage Rating DC20 VDC
Termination StyleRadial
Length10 mm (0.394 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR49 mOhms
Ripple Current2.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesRNS
PackagingBulk
Dissipation Factor DF0.06
Lead Spacing2.5 mm
Leakage Current99 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFPCAP
Part # AliasesFP-020RE330M-NSR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.213$681.60
$0.201$1,929.60
Need more?

My Notes

Sign into see notes.