Reference Only

RL80J821MDN1KX

Aluminum Organic Polymer Capacitors 820uF 6.3 Volts 20%

Manufacturer:

Mfr Part:
RL80J821MDN1KX

TTI Part:
RL80J821MDN1KX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance820 uF
Voltage Rating DC6.3 VDC
Termination StyleRadial
Length8 mm (0.315 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR8 mOhms
Ripple Current5.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
PackagingAmmo Pack
Dissipation Factor DF0.12
Leakage Current1.033 A
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFPCAP
Part # AliasesFP-6R3RE821M-L8K

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.33$330.00
$0.296$592.00
$0.293$879.00
$0.284$1,420.00
$0.269$2,690.00
Need more?

My Notes

Sign into see notes.