Reference Only

RHA0J561MCN1GS

Aluminum Organic Polymer Capacitors 6.3V 560uF 105C

Manufacturer:

Mfr Part:
RHA0J561MCN1GS

TTI Part:
RHA0J561MCN1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length7.7 mm (0.303 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR9 mOhms
Ripple Current4.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.12
Leakage Current1.0584 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFPCAP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

5,400
On Order
5,400 expected 02-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.455$409.50
$0.422$2,278.80
Need more?
Sign in to add projects and notes