Reference Only

RFS0J470MCN1GS

Aluminum Organic Polymer Capacitors 6.3V 47uF 105C

Manufacturer:

Mfr Part:
RFS0J470MCN1GS

TTI Part:
RFS0J470MCN1GS

EDA / CAD Models

Alternate Part Number

6SVP47M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length5.7 mm (0.224 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR30 mOhms
Ripple Current2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter5 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.12
Leakage Current300 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFPCAP
Part # AliasesFP-6R3ME470M-FSR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.299$299.00
$0.259$518.00
Need more?

My Notes

Sign into see notes.