Reference Only

QYX2A102KTP

End of Life
Film Capacitors 100volts 0.001uF

Manufacturer:

Mfr Part:
QYX2A102KTP

TTI Part:
QYX2A102KTP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance1 nF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing3.5 mm (0.138 in)
Length5.5 mm (0.217 in)
Width2.8 mm (0.11 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height10 mm (0.394 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesQYX
PackagingBulk
Lead Diameter0.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFoil Type Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 53 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.096$5.08
Need more?
Sign in to add projects and notes