Reference Only

QXK2J103KTP7FJ

Film Capacitors 0.01uF 630V 20% Plastic Film

Manufacturer:

Mfr Part:
QXK2J103KTP7FJ

TTI Part:
QXK2J103KTP7FJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
Length4.4 mm (0.173 in)
Width13.5 mm (0.531 in)
ProductHigh Reliability Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
Number of Pins2 Pin
Height9.5 mm (0.374 in)
Package / Case4.4 mm x 13.5 mm x 9.5 mm
Lead StyleInside Kink
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesQXK
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePlastic Metallized Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.408$408.00
$0.375$1,875.00
Need more?
Sign in to add projects and notes