Reference Only

PLF1C471MDO1

Aluminum Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200

Manufacturer:

Mfr Part:
PLF1C471MDO1

TTI Part:
PLF1C471MDO1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Length13 mm (0.512 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR9 mOhms
Ripple Current6.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.08
Lead Spacing5 mm
Leakage Current1.504 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.546$13.65
$0.541$27.05
$0.457$45.70
$0.452$226.00
Need more?

My Notes

Sign into see notes.