Reference Only

PCW0E821MCO1GS

Aluminum Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200

Manufacturer:

Mfr Part:
PCW0E821MCO1GS

TTI Part:
PCW0E821MCO1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance820 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Length7 mm (0.276 in)
ProductAluminum Hybrid Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR14 mOhms
Ripple Current2.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesPCW
PackagingReel
Dissipation Factor DF0.08
Leakage Current615 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.514$514.00
$0.483$966.00
$0.467$1,401.00
$0.449$2,245.00
$0.429$4,290.00
Need more?

My Notes

Sign into see notes.