Reference Only

PCV1J470MCL2GS

Aluminum Organic Polymer Capacitors 63V 47uF 105C AEC-Q200

Manufacturer:

Mfr Part:
PCV1J470MCL2GS

TTI Part:
PCV1J470MCL2GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Polymer Capacitors
Life3000 Hour
Tolerance20 %
ESR30 mOhms
Ripple Current3.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
QualificationAEC-Q200
PackagingReel
Leakage Current592 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.60$800.00
$1.46$1,460.00
$1.45$2,175.00
$1.42$3,550.00
$1.39$5,560.00
Need more?

My Notes

Sign into see notes.