Reference Only

PCV1J220MCL6GS

Aluminum Organic Polymer Capacitors 22uF 63 Volts 20% AEC-Q200

Manufacturer:

Mfr Part:
PCV1J220MCL6GS

TTI Part:
PCV1J220MCL6GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance22 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Polymer Capacitors
Life3000 Hours
Tolerance20 %
ESR37 mOhms
Ripple Current1.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,000
On Order
1,000 expected 07-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.14$570.00
$0.96$7,680.00
Need more?
Sign in to add projects and notes