Reference Only

PCJ1C151MCL1GS

Aluminum Organic Polymer Capacitors 16volts 150uF AEC-Q200

Manufacturer:

Mfr Part:
PCJ1C151MCL1GS

TTI Part:
PCJ1C151MCL1GS

EDA / CAD Models

Alternate Part Number

16SVPC150M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length8 mm (0.315 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR22 mOhms
Ripple Current3.15 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

2,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.711$639.90
Need more?
Sign in to add projects and notes