Reference Only

PCH1V221MCL1GS

Aluminum Organic Polymer Capacitors 220UF 35V ESR=21

Manufacturer:

Mfr Part:
PCH1V221MCL1GS

TTI Part:
PCH1V221MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR21 mOhms
Ripple Current2.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter8 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.53$612.00
$1.51$1,208.00
$1.48$1,776.00
$1.46$2,920.00
$1.43$5,720.00
$1.41$8,460.00
$1.38$13,800.00
Need more?
Sign in to add projects and notes