Reference Only

PCH1V151MCL1GS

Aluminum Organic Polymer Capacitors 150UF 35V ESR=25

Manufacturer:

Mfr Part:
PCH1V151MCL1GS

TTI Part:
PCH1V151MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length8 mm (0.315 in)
ProductAluminum Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR25 mOhms
Ripple Current1.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter10 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.41$705.00
Need more?
Sign in to add projects and notes