Reference Only

PCH1J560MCL1GS

Aluminum Organic Polymer Capacitors 56UF 63V ESR=27

Manufacturer:

Mfr Part:
PCH1J560MCL1GS

TTI Part:
PCH1J560MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR27 mOhms
Ripple Current2.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter8 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.39$556.00
$1.38$2,760.00
$1.35$5,400.00
$1.34$8,040.00
$1.32$13,200.00
Need more?
Sign in to add projects and notes