Reference Only

PCH1J220MCL4GS

Aluminum Organic Polymer Capacitors 22UF 63V ESR=45

Manufacturer:

Mfr Part:
PCH1J220MCL4GS

TTI Part:
PCH1J220MCL4GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance22 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length8 mm (0.315 in)
ProductAluminum Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR45 mOhms
Ripple Current800 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter6.3 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.81$729.00
$0.80$3,600.00
Need more?

My Notes

Sign into see notes.