Reference Only

PCF0J101MCL1GS

Aluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200

Manufacturer:

Mfr Part:
PCF0J101MCL1GS

TTI Part:
PCF0J101MCL1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length6 mm (0.236 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR23 mOhms
Ripple Current2.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current126 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.432$432.00
$0.375$1,875.00
Need more?
Sign in to add projects and notes