Reference Only
PCA1K560MCL1GS
New Product
Aluminum Organic Polymer Capacitors 80VDC 56uF 20% AEC-Q200
Datasheet
PCA1K560MCL1GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 56 uF | |
| Voltage Rating DC | 80 VDC | |
| Termination Style | SMD/SMT | |
| Product | Aluminum Polymer Capacitors | |
| Life | 4000 Hour | |
| Tolerance | 20 % | |
| ESR | 66 mOhms | |
| Ripple Current | 2.5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 10 mm | |
| Diameter | 10 mm | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.08 | |
| Leakage Current | 134 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $760.00 | |
| $1.39 | $1,390.00 | |
| $1.38 | $2,070.00 | |
| $1.35 | $3,375.00 | |
| $1.30 | $6,500.00 |
Need more?
My Notes
Sign into see notes.