Reference Only
PCA1J470MCL1GS
Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200
Datasheet
PCA1J470MCL1GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 47 uF | |
| Diameter | 8 mm | |
| Dissipation Factor DF | 0.08 | |
| ESR | 28 mOhms | |
| Leakage Current | 88 uA | |
| Length | 10 mm (0.394 in) | |
| Life | 4000 Hours | |
| Packaging | Reel | |
| Package Type | Can | |
| Product Type | Electrolytic Capacitors | |
| Product | Aluminum Polymer Capacitors | |
| Ripple Current | 3.6 A | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Voltage Rating DC | 63 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $710.00 | |
| $1.30 | $1,300.00 | |
| $1.29 | $1,935.00 | |
| $1.27 | $3,175.00 | |
| $1.24 | $6,200.00 |
Need more?
Sign in to add projects and notes