Reference Only
LNT1V153MSE
Aluminum Electrolytic Capacitors - Screw Terminal 35volts 15000uF 105c 35x80
Datasheet
LNT1V153MSE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 15 mF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 35 mm | |
| Length | 80 mm | |
| Lead Spacing | 12.7 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 5.1 A | |
| ESR | 26.526 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | LNT | |
| Packaging | Bulk | |
| Leakage Current | 2.17 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Test Frequency | 120 Hz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
85In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.55 | $112.75 | |
| $18.79 | $187.90 | |
| $16.34 | $817.00 | |
| $14.24 | $2,848.00 | |
| $14.10 | $5,640.00 | |
| $13.68 | $8,208.00 | |
| $13.54 | $13,540.00 | |
| $13.41 | $26,820.00 |
Need more?
Sign in to add projects and notes