Reference Only
LNR2A223MSE
Aluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 0.2 51x100 85c
Datasheet
LNR2A223MSE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 22000 uF | |
| Voltage Rating DC | 100 VDC | |
| Diameter | 51 mm | |
| Length | 100 mm | |
| Lead Spacing | 22 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 6.8 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LNR | |
| Packaging | Bulk | |
| Leakage Current | 4.45 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.45 | $861.25 | |
| $32.17 | $1,608.50 | |
| $31.22 | $3,122.00 | |
| $30.76 | $7,690.00 |
Need more?
My Notes
Sign into see notes.