Reference Only

LLS2G681MELCBP

Aluminum Electrolytic Capacitors - Snap In 680UF 400V

Manufacturer:

Mfr Part:
LLS2G681MELCBP

TTI Part:
LLS2G681MELCBP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance680 uF
Voltage Rating DC400 VDC
Diameter35 mm (1.378 in)
Length50 mm (1.969 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesLS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDEHP-Cas No.117-81-7 in PVC Sleeve

Documents

EDA / CAD Models

0In Stock

2,393
On Order
2,393 expected 07-Sep-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.08$2,216.00
Need more?
Sign in to add projects and notes