Reference Only

LLG2E182MELC45

Aluminum Electrolytic Capacitors - Snap In 250volts 1800uF 85c 35x45x10L/S

Manufacturer:

Mfr Part:
LLG2E182MELC45

TTI Part:
LLG2E182MELC45

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1800 uF
Voltage Rating DC250 VDC
Diameter35 mm (1.378 in)
Length45 mm (1.772 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current4.55 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesLLG
PackagingBulk
Leakage Current2.01 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesECO-S2DP182EA

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.50$65.00
$5.79$289.50
$4.79$479.00
$4.74$948.00
$4.70$2,350.00
Need more?

My Notes

Sign into see notes.