Reference Only

LGU2D821MELC

Aluminum Electrolytic Capacitors - Snap In 200volts 820uF 105c 35x25x10L/S

Manufacturer:

Mfr Part:
LGU2D821MELC

TTI Part:
LGU2D821MELC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance820 uF
Voltage Rating DC200 VDC
Diameter35 mm (1.378 in)
Length25 mm (0.984 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Polymer Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current2.04 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLGU
PackagingBulk
Dissipation Factor DF0.15
Leakage Current1.21 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesEET-ED2D821EA ECO-S2DB821EB ECO-S2DB821EA ECO-S2DA821EA

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,575In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.21$105.25
$3.51$1,404.00
$3.32$1,992.00
$3.21$3,210.00
$3.16$6,320.00
$3.04$15,200.00
$3.01$30,100.00
$2.98$59,600.00
Need more?
Sign in to add projects and notes