Reference Only

LGR2E122MELC50

Aluminum Electrolytic Capacitors - Snap In 250volts 1200uF Long Life

Manufacturer:

Mfr Part:
LGR2E122MELC50

TTI Part:
LGR2E122MELC50

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1200 uF
Voltage Rating DC250 VDC
Diameter35 mm (1.378 in)
Length50 mm (1.969 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current2.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLGR
PackagingBulk
Dissipation Factor DF0.15
Leakage Current1.64 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeAluminum Electrolytic Capacitors Snap-in Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.62$1,124.00
$5.57$2,228.00
Need more?

My Notes

Sign into see notes.