Reference Only

LGN2X101MELC30

Aluminum Electrolytic Capacitors - Snap In 600V 100UF 20%

Manufacturer:

Mfr Part:
LGN2X101MELC30

TTI Part:
LGN2X101MELC30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance100 uF
Voltage Rating DC600 VDC
Diameter35 mm (1.378 in)
Length30 mm (1.181 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current670 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLGN
PackagingBulk
Dissipation Factor DF0.2
Leakage Current730 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeSmaller Sized

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$8.85$88.50
$7.84$392.00
$7.15$715.00
$6.74$2,696.00
$6.32$3,792.00
$6.10$12,200.00
$6.04$30,200.00
$5.98$59,800.00
Need more?
Sign in to add projects and notes