Reference Only

LGJ2W470MELY20

Aluminum Electrolytic Capacitors - Snap In 47uF 450V 20% SNAP-IN

Manufacturer:

Mfr Part:
LGJ2W470MELY20

TTI Part:
LGJ2W470MELY20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance47 uF
Voltage Rating DC450 VDC
Diameter20 mm (0.787 in)
Length20 mm (0.787 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current520 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLGJ
PackagingBulk
Leakage Current430 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.78$695.00
$2.57$1,285.00
$2.49$2,490.00
$2.41$6,025.00
Need more?

My Notes

Sign into see notes.