Reference Only

JUWT1226MHD

End of Life
Supercapacitors / Ultracapacitors 2.7volts 22Farads Radial

Manufacturer:

Mfr Part:
JUWT1226MHD

TTI Part:
JUWT1226MHD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategorySupercapacitors / Ultracapacitors
Capacitance22 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter12.5 mm (0.492 in)
Length31.5 mm
Life1000 Hour
ESR300 mOhms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesJUW
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameEVerCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.63$363.00
$3.33$1,665.00
$3.22$3,220.00
$3.11$7,775.00
Need more?

My Notes

Sign into see notes.