Reference Only

JUMT1105MPD

End of Life
Supercapacitors / Ultracapacitors 2.7volts 1Farads Radial

Manufacturer:

Mfr Part:
JUMT1105MPD

TTI Part:
JUMT1105MPD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategorySupercapacitors / Ultracapacitors
Capacitance1 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing3.5 mm (0.138 in)
Diameter8 mm (0.315 in)
Length11.5 mm
Life1000 Hour
ESR2 Ohms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesJUM
PackagingBulk
Leakage Current500 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameEVerCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes