Reference Only

GYF1C271MCW1GS

Aluminum Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm Anti-Vibe AEC-Q200

Manufacturer:

Mfr Part:
GYF1C271MCW1GS

TTI Part:
GYF1C271MCW1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance270 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length7.7 mm (0.303 in)
ProductAluminum Hybrid Polymer Capacitors
Tolerance20 %
Ripple Current1.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter6.3 mm
SeriesGYF
PackagingReel
Dissipation Factor DF0.16
Leakage Current43.2 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.509$458.10
$0.495$891.00
$0.49$1,323.00
$0.485$2,182.50
$0.477$4,293.00
Need more?

My Notes

Sign into see notes.