Reference Only

GYE1V331MCQ1GS

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

Manufacturer:

Mfr Part:
GYE1V331MCQ1GS

TTI Part:
GYE1V331MCQ1GS

EDA / CAD Models

Alternate Part Number

EEH-ZK1V331P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR20 mOhms
Ripple Current2.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
SeriesGYE
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current115.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.689$344.50
$0.681$681.00
$0.674$1,011.00
$0.59$1,475.00
Need more?
Sign in to add projects and notes