Reference Only

GYE1C681MCW1GS

Aluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm Anti-Vibe AEC-Q200

Manufacturer:

Mfr Part:
GYE1C681MCW1GS

TTI Part:
GYE1C681MCW1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance680 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR20 mOhms
Ripple Current2.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
SeriesGYE
PackagingReel
Dissipation Factor DF0.16
Leakage Current108.8 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.589$294.50
Need more?
Sign in to add projects and notes