Reference Only

GYD1E151MCW1GS

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200

Manufacturer:

Mfr Part:
GYD1E151MCW1GS

TTI Part:
GYD1E151MCW1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Hybrid Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR27 mOhms
Ripple Current1.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Diameter8 mm
Package TypeCan
SeriesGYD
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.86$215.00
$0.709$354.50
$0.702$702.00
$0.695$1,042.50
$0.682$1,705.00
Need more?
Sign in to add projects and notes