Reference Only
GYC1V471MNZ1GS
Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200
Datasheet
GYC1V471MNZ1GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Series | GYC | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $303.00 | |
| $1.00 | $600.00 | |
| $0.96 | $864.00 | |
| $0.92 | $1,380.00 | |
| $0.88 | $2,640.00 |
Need more?
Sign in to add projects and notes