Reference Only

GYC1H330MCW1GS

Aluminum Organic Polymer Capacitors 50VDC 33uF 20% Vibration Resistance AEC-Q200

Manufacturer:

Mfr Part:
GYC1H330MCW1GS

TTI Part:
GYC1H330MCW1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance33 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length7.7 mm (0.303 in)
ProductAluminum Hybrid Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR45 mOhms
Ripple Current1.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter6.3 mm
Package TypeCan
SeriesGYC
PackagingReel
Dissipation Factor DF0.1
Leakage Current16.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 91 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.50$450.00
$0.462$2,079.00
Need more?
Sign in to add projects and notes