Reference Only

GYB1H680MCQ1GS

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200

Manufacturer:

Mfr Part:
GYB1H680MCQ1GS

TTI Part:
GYB1H680MCQ1GS

EDA / CAD Models

Alternate Part Number

EEH-ZA1H680P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hours
Tolerance20 %
ESR30 mOhms
Ripple Current1.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesGYB
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.553$276.50
$0.548$548.00
$0.525$787.50
$0.515$1,287.50
$0.503$2,515.00
$0.498$6,225.00
$0.493$12,325.00
$0.488$24,400.00
Need more?
Sign in to add projects and notes