Reference Only

GYB1E471MCW1GS

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200

Manufacturer:

Mfr Part:
GYB1E471MCW1GS

TTI Part:
GYB1E471MCW1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length12.5 mm (0.492 in)
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hours
Tolerance20 %
ESR16 mOhms
Ripple Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeVibration-Proof Can
SeriesGYB
PackagingReel
Dissipation Factor DF0.14
Leakage Current117.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.72$288.00
$0.695$556.00
Need more?
Sign in to add projects and notes