Reference Only

GYA1V331MCW1GS

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200

Manufacturer:

Mfr Part:
GYA1V331MCW1GS

TTI Part:
GYA1V331MCW1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length12.5 mm (0.492 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR16 mOhms
Ripple Current2.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeVibration-Proof Can
SeriesGYA
PackagingReel
Dissipation Factor DF0.12
Leakage Current115.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.719$287.60
$0.694$555.20
Need more?
Sign in to add projects and notes