Reference Only

GYA1H470MCQ1GS

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

Manufacturer:

Mfr Part:
GYA1H470MCQ1GS

TTI Part:
GYA1H470MCQ1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR30 mOhms
Ripple Current1.25 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeMolded
SeriesGYA
PackagingReel
Dissipation Factor DF0.1
Leakage Current23.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.497$248.50
$0.444$444.00
$0.44$660.00
$0.425$1,062.50
$0.402$2,010.00
Need more?

My Notes

Sign into see notes.