Reference Only

GXC1V221MCW1GS

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 Anti-Vibe

Manufacturer:

Mfr Part:
GXC1V221MCW1GS

TTI Part:
GXC1V221MCW1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR16 mOhms
Ripple Current4.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter10 mm
Package TypeVibration-Proof Can
SeriesGXC
PackagingReel
Dissipation Factor DF0.12
Leakage Current77 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.75$375.00
$0.702$702.00
$0.677$1,015.50
$0.65$1,625.00
$0.619$3,095.00
Need more?

My Notes

Sign into see notes.