Reference Only

GXC1J820MCW1GS

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 Anti-Vibe

Manufacturer:

Mfr Part:
GXC1J820MCW1GS

TTI Part:
GXC1J820MCW1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance82 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR22 mOhms
Ripple Current4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter10 mm
Package TypeVibration-Proof Can
SeriesGXC
PackagingReel
Dissipation Factor DF0.08
Leakage Current51.7 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.82$410.00
Need more?

My Notes

Sign into see notes.