Reference Only

GWC1J470MCO1GS

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200

Manufacturer:

Mfr Part:
GWC1J470MCO1GS

TTI Part:
GWC1J470MCO1GS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR27 mOhms
Ripple Current3.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Height10 mm
Diameter8 mm
SeriesGWC
PackagingReel
Dissipation Factor DF0.08
Leakage Current29.6 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.595$297.50
$0.534$534.00
$0.529$793.50
$0.523$1,307.50
$0.499$2,495.00
Need more?
Sign in to add projects and notes