Reference Only
GWC1H680MCO1GS
Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200
Datasheet
GWC1H680MCO1GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 68 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SMD/SMT | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 4000 Hours | |
| Tolerance | 20 % | |
| ESR | 24 mohms | |
| Ripple Current | 4 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 135 C | |
| Diameter | 8 mm | |
| Series | GWC | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.1 | |
| Leakage Current | 34 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.618 | $309.00 | |
| $0.561 | $561.00 | |
| $0.555 | $832.50 | |
| $0.538 | $1,345.00 | |
| $0.511 | $2,555.00 |
Need more?
Sign in to add projects and notes