Reference Only
GWC1H121MCX1GS
Aluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibe Resistance AEC-Q200
Datasheet
GWC1H121MCX1GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 120 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SMD/SMT | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 4000 Hour | |
| Tolerance | 20 % | |
| ESR | 20 mOhms | |
| Ripple Current | 4.7 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 135 C | |
| Height | 10 mm | |
| Diameter | 10 mm | |
| Series | GWC | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.1 | |
| Leakage Current | 60 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $445.00 | |
| $0.81 | $810.00 | |
| $0.80 | $1,200.00 | |
| $0.78 | $1,950.00 | |
| $0.745 | $3,725.00 |
Need more?
My Notes
Sign into see notes.