Reference Only

USL1E470MDD

Obsolete
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 47uF 8x7 20% 3.5LS

Manufacturer:

Mfr Part:
USL1E470MDD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC25 VDC
Diameter8 mm
Length7 mm
Lead Spacing3.5 mm
ProductLow Leakage Electrolytic Capacitors
Tolerance20 %
Ripple Current78 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleRadial
SeriesSL
Leakage Current2.35 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?